1206L175PR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 шт. со склада г.Москва, срок 6-7 дней
270 руб.
от 2 шт. —
180 руб.
от 5 шт. —
127 руб.
Добавить в корзину 1 шт.
на сумму 270 руб.
Альтернативные предложения2
Описание
Электроэлемент
PTC Resettable Fuse 1.75A(hold) 3.5A(trip) 6VDC 100A 0.8W 0.5s 0.02Ohm SMD Solder Pad 1206 T/R
Технические параметры
Automotive | No |
Military | No |
Number of Terminals | 2 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tape and Reel |
Trip Current - (A) | 3.5 |
Typical Power Dissipation - (W) | 0.8 |
Approval Agency | cURus, TUV |
California Prop 65 | Warning Information |
Current - Hold (Ih) (Max) | 1.75A |
Current - Max | 100A |
Current - Trip (It) | 3.5A |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 1206 (3216 Metric), Concave |
Resistance - Initial (Ri) (Min) | 20 mOhms |
Resistance - Post Trip (R1) (Max) | 90 mOhms |
RoHS Status | ROHS3 Compliant |
Series | POLY-FUSEВ®, 1206L -> |
Size / Dimension | 0.128"" L x 0.065"" W (3.25mm x 1.65mm) |
Thickness (Max) | 0.071"" (1.80mm) |
Time to Trip | 500ms |
Type | Polymeric |
Video File | Building Automation – Protect/Sense/ControlBasic |
Voltage - Max | 6V |
Brand: | Littelfuse |
Current Rating - Max: | 100 A |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Hold Current: | 1.75 A |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +85 C |
Maximum Voltage: | 6 VDC |
Minimum Operating Temperature: | -40 C |
Mounting Style: | PCB Mount |
Package / Case: | 1206(3216 metric) |
Pd - Power Dissipation: | 800 mW |
Product Category: | Resettable Fuses-PPTC |
Product Type: | Resettable Fuses-PPTC |
Resistance: | 90 mOhms |
Series: | 1206L |
Subcategory: | PPTC Resettable Fuses |
Termination Style: | SMD/SMT |
Tradename: | POLY-FUSE |
Trip Current: | 3.5 A |
Type: | PolyFuse Resettable PTC |
Вес, г | 0.05 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.