TPS2042BDGN

TPS2042BDGN
Изображения служат только для ознакомления,
см. техническую документацию
610 руб.
Добавить в корзину 1 шт. на сумму 610 руб.
Номенклатурный номер: 8022582544
Бренд: Texas Instruments

Описание

Категория продукта
USB PWR SWITCH, DUAL, 8MSOP; Power Load Switch Type:High Side; Input Voltage:5.5V; Current Limit:1A; On State Resistance:0.07ohm; Distribution Switch Case Style:MSOP; No. of Pins:8Pins; Thermal Protection:Yes; On / Enabl

Технические параметры

Brand Texas Instruments
Current Limit 1 A
Development Kit TPS2042BEVM-296
Factory Pack Quantity 80
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 2 Output
On Resistance - Max 70 mOhms
Operating Supply Voltage 2.7 V to 5.5 V
Output Current 500 mA
Package / Case HVSSOP-8
Packaging Tube
Product USB Power Switches
Product Category Power Switch ICs-Power Distribution
RoHS Details
Series TPS2042B
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.7 V
Type High Side
Unit Weight 0.000861 oz
Brand: Texas Instruments
Current Limit: 1 A
Development Kit: TPS2042BEVM-296
Factory Pack Quantity: Factory Pack Quantity: 480
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Off Time - Max: 10 ms
On Resistance - Max: 135 mOhms
On Time - Max: 3 ms
Operating Supply Voltage: 2.7 V to 5.5 V
Output Current: 500 mA
Package / Case: MSOP-PowerPad-8
Packaging: Tube
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: USB Power Switches
Series: TPS2042B
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: USB Switch

Техническая документация

Datasheet
pdf, 2576 КБ
Datasheet TPS20xxB
pdf, 1944 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем