LM2903VDR2G , Dual Comparator, CMOS/TTL O/P, O/P, 1.5μs 2 → 36 V dc 8-Pin SOIC

Фото 1/3 LM2903VDR2G , Dual Comparator, CMOS/TTL O/P, O/P, 1.5μs 2 → 36 V dc 8-Pin SOIC
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
Кратность заказа 20 шт.
Добавить в корзину 20 шт. на сумму 2 200 руб.
Номенклатурный номер: 8022599399
Артикул: LM2903VDR2G

Описание

Semiconductors\Amplifiers & Comparators\Comparators

Технические параметры

Comparator Type General Purpose
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels per Chip 2
Output Type CMOS, DTL, ECL, MOS, TTL
Package Type SOIC
Pin Count 8
Power Supply Type Dual, Single
Typical Dual Supply Voltage ±1 →±18V dc
Typical Response Time 1.5µs
Typical Single Supply Voltage 2 → 36 V dc
Typical Voltage Gain 200 V/mV
Width 4mm
Brand: onsemi
Comparator Type: General Purpose
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V
Factory Pack Quantity: Factory Pack Quantity: 2500
Ib - Input Bias Current: 250 nA
Manufacturer: onsemi
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +105 C
Minimum Dual Supply Voltage: 1 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 1 mA
Operating Supply Voltage: 3 V, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V
Output Current per Channel: 16 mA
Output Type: Open Collector
Package / Case: SOIC-8
Pd - Power Dissipation: 570 mW
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Reference Voltage: Yes
Response Time: 1.5 us
Series: LM2903V
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2 V
Technology: Bipolar
Type: Low Offset Comparator
Vcm - Common Mode Voltage: Negative Rail-0.3 V to Positive Rail+3.6 V
Voltage Gain dB: 106.02 dB
Vos - Input Offset Voltage: 7 mV
Вес, г 0.25

Техническая документация

Datasheet
pdf, 113 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 331 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем