ADUM120N1BRZ-RL7
![ADUM120N1BRZ-RL7](https://static.chipdip.ru/lib/515/DOC006515952.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
250 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
200 руб.
от 30 шт. —
174 руб.
от 100 шт. —
136.84 руб.
Добавить в корзину 2 шт.
на сумму 500 руб.
Описание
ADuM120N/ADuM121N Dual-Channel Digital Isolators
Analog Devices ADuM120N/ADuM121N Dual-Channel Digital Isolators with iCoupler® technology offer outstanding performance characteristics. The isolators have a low 13ns propagation delay with a pulse width distortion of less than 3ns at 5V operation. Designed with independent data channels, the isolators offer tight channel matching at 3.0ns maximum. Operating on either side of a 1.8V to 5V supply voltage, the isolators are compatible with lower voltage systems and enable voltage translation across the isolation barrier. Even in the absence of input logic transitions, DC correctness is ensured. The ADuM120N/ADuM121N Digital Isolators are qualified for automotive applications, and are available in a variety of configurations with a 3kVrms withstand voltage.
Analog Devices ADuM120N/ADuM121N Dual-Channel Digital Isolators with iCoupler® technology offer outstanding performance characteristics. The isolators have a low 13ns propagation delay with a pulse width distortion of less than 3ns at 5V operation. Designed with independent data channels, the isolators offer tight channel matching at 3.0ns maximum. Operating on either side of a 1.8V to 5V supply voltage, the isolators are compatible with lower voltage systems and enable voltage translation across the isolation barrier. Even in the absence of input logic transitions, DC correctness is ensured. The ADuM120N/ADuM121N Digital Isolators are qualified for automotive applications, and are available in a variety of configurations with a 3kVrms withstand voltage.
Технические параметры
Brand: | Analog Devices |
Data Rate: | 150 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Isolation Type: | Magnetic Coupling |
Isolation Voltage: | 3000 Vrms |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 6.2 mA |
Package / Case: | SOIC-8 |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 7.2 ns |
Series: | ADUM120N |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Техническая документация
Datasheet
pdf, 434 КБ
Дополнительная информация
Похожие товары