TL432ASA-7

TL432ASA-7
Изображения служат только для ознакомления,
см. техническую документацию
11 руб.
Мин. кол-во для заказа 32 шт.
Добавить в корзину 32 шт. на сумму 352 руб.
Посмотреть аналоги2
Номенклатурный номер: 8022685751
Бренд: DIODES INC.

Описание

Adjustable Precision Shunt Regulators
Diodes Incorporated Adjustable Precision Shunt Regulators are three terminal adjustable shunt regulators offering excellent temperature stability and output current handling capability up to 100mA. The output voltage may be set to any chosen voltage between 2.5 and 36 volts by selection of two external divider resistors. Diodes Incorporated Adjustable Precision Shunt Regulators can be used as a replacement for zener diodes in many applications requiring an improvement in zener performance.

Технические параметры

Maximum Operating Temperature 125В°C(TA)
Minimum Operating Temperature -40В°C
Output Current 100mA
Output Type Adjustable
Output Voltage 2.495V
Reference Type Shunt
Shunt Current - Min 700uA
Tolerance В±1%
Voltage - Output (Max) 36V
Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Initial Accuracy: 1%
Input Voltage: 36 V
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Voltage: 2.5 V to 36 V
Package / Case: SOT-23
Product Category: Voltage References
Product Type: Voltage References
Reference Type: Shunt Adjustable Precision References
Series VREF - Input Voltage - Max: 36 V
Series: TL432
Shunt Current - Max: 100 mA
Shunt Current - Min: 1 mA
Subcategory: PMIC-Power Management ICs
Topology: Shunt References

Техническая документация

Datasheet
pdf, 443 КБ
Datasheet
pdf, 357 КБ

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем