AD637JRZ-RL

Фото 1/2 AD637JRZ-RL
Изображения служат только для ознакомления,
см. техническую документацию
3 120 руб.
от 10 шт.2 900 руб.
от 30 шт.2 610 руб.
от 100 шт.2 145.50 руб.
Добавить в корзину 1 шт. на сумму 3 120 руб.
Номенклатурный номер: 8022710607
Бренд: Analog Devices

Описание

High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Brand Analog Devices
Development Kit AD637-EVALZ
Factory Pack Quantity 1000
Manufacturer Analog Devices Inc.
Maximum Operating Temperature +125 C
Minimum Operating Temperature -55 C
Mounting Style SMD/SMT
Operating Supply Voltage 3 V to 18 V
Package / Case SOIC-16
Packaging Cut Tape or Reel
Product RMS to Digital Converter
Product Category Power Management Specialized-PMIC
Product Type Power Management Specialized-PMIC
Series AD637
Subcategory PMIC-Power Management ICs
Type High Precision
Brand: Analog Devices
Development Kit: AD637-EVALZ
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Current: 2.2 mA
Input Voltage Range: -8 V to 8 V
Input Voltage, Max: 8 V
Input Voltage, Min: -8 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Maximum Output Voltage: 12 V
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 18 V
Output Current: 6 mA
Output Voltage Range: 0 V to 12 V
Package / Case: SOIC-16
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Product: RMS to Digital Converters
Series: AD637
Subcategory: PMIC-Power Management ICs
Type: Converters

Техническая документация

Datasheet
pdf, 751 КБ
Datasheet
pdf, 751 КБ

Дополнительная информация

Калькуляторы группы «RMS-DC преобразователи»
Типы корпусов импортных микросхем