MCP2515T-I/ML
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
480 руб.
от 10 шт. —
400 руб.
Добавить в корзину 1 шт.
на сумму 480 руб.
Описание
The MCP2515 is a second generation stand-alone CAN controller. It is pin and function compatible with the MCP2510 and also includes upgraded features like faster throughput, databyte filtering, and support for time-triggered protocols.
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 1 Mb/s |
ESD Protection: | Without ESD Protection |
Factory Pack Quantity: Factory Pack Quantity: | 3300 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 1 Driver |
Number of Receivers: | 2 Receiver |
Operating Supply Current: | 10 mA |
Package / Case: | QFN-20 |
Product Category: | CAN Interface IC |
Product Type: | CAN Interface IC |
Product: | CAN Controllers |
Series: | MCP2515 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Type: | High Speed CAN Controller |
IC Type | CAN Controller IC |
Maximum Data Rate | 1Mbps |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Maximum Supply Current | 10 mA |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Transceivers | 1 |
Package Type | QFN |
Pin Count | 20 |
Power Down Mode | Sleep, Standby |
Width | 4mm |
Вес, г | 0.12 |
Техническая документация
Datasheet MCP2515-I/SO
pdf, 971 КБ
Datasheet MCP2515T-E/ST
pdf, 1011 КБ
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем
Похожие товары