AD813ANZ

Фото 1/2 AD813ANZ
Изображения служат только для ознакомления,
см. техническую документацию
3 040 руб.
от 10 шт.2 900 руб.
от 25 шт.2 740 руб.
от 100 шт.2 305.54 руб.
Добавить в корзину 1 шт. на сумму 3 040 руб.
Номенклатурный номер: 8022721187
Бренд: Analog Devices

Описание

Video Amp, 3 Current Feedback 14-PDIP

Технические параметры

-3db Bandwidth 100MHz
Applications Current Feedback
Base Product Number AD813 ->
Current - Output / Channel 50mA
Current - Supply 4.5mA
ECCN EAR99
HTSUS 8542.33.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Circuits 3
Package Tube
Package / Case 14-DIP (0.300"", 7.62mm)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Slew Rate 250V/Вµs
Supplier Device Package 14-PDIP
Voltage - Supply, Single/Dual (В±) 2.4V ~ 36V, В±1.2V ~ 18V
3 dB Bandwidth: 125 MHz
Amplifier Type: General Purpose Amplifier
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 54 dB
Dual Supply Voltage: +/-3 V, +/-5 V, +/-9 V, +/-12 V, +/-15 V
Factory Pack Quantity: Factory Pack Quantity: 25
Ib - Input Bias Current: 1.7 uA
Manufacturer: Analog Devices Inc.
Maximum Dual Supply Voltage: +/-18 V
Maximum Operating Temperature: +85 C
Minimum Dual Supply Voltage: +/-1.2 V
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 3 Channel
Operating Supply Voltage: 2.4 V to 36 V
Package / Case: PDIP-14
Packaging: Tube
Pd - Power Dissipation: 1.6 W
Product Category: Video Amplifiers
Product Type: Video Amplifiers
Product: Video Amplifiers
PSRR - Power Supply Rejection Ratio: 76 dB(Typ)
Series: AD813
Subcategory: Amplifier ICs
Supply Type: Single, Dual
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2.4 V
Voltage Gain dB: 70 dB
Vos - Input Offset Voltage: 5 mV

Техническая документация

Datasheet
pdf, 550 КБ
Datasheet
pdf, 677 КБ
Datasheet AD813ANZ
pdf, 550 КБ

Дополнительная информация

Калькуляторы группы «Видеоусилители»
Типы корпусов импортных микросхем