04023C222KAT2A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 руб.
Мин. кол-во для заказа 250 шт.
Кратность заказа 50 шт.
от 1500 шт. —
1.10 руб.
Добавить в корзину 250 шт.
на сумму 500 руб.
Альтернативные предложения3
Описание
Standard Commercial-Grade MLCCs
KYOCERA AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.
KYOCERA AVX Standard Commercial-Grade MLCCs are offered in a variety of dielectric series. The X5R capacitors offer high capacitance values up to 100µF and are well suited for decoupling and filtering applications. Y5V capacitors are formulated for general-purpose use in a limited temperature range. C0G(NPO) capacitors offer one of the most stable capacitor dielectrics available. The U series RF/Microwave C0G(NPO) capacitors are designed for ultra-low ESR for applications in the communications market. KYOCERA AVX X7R capacitors are called temperature-stable ceramics and fall into EIA Class II materials.
Технические параметры
Brand: | KYOCERA AVX |
Capacitance - nF: | 2.2 nF |
Capacitance - uF: | 0.0022 uF |
Capacitance: | 2200 pF |
Case Code - in: | 0402 |
Case Code - mm: | 1005 |
Class: | Class 2 |
Dielectric: | X7R |
Factory Pack Quantity: Factory Pack Quantity: | 10000 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0402(1005 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | General Type MLCCs |
Series: | MLCC X7R |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Standard |
Tolerance: | 10% |
Type: | X7R MLC Capacitors |
Voltage Rating DC: | 25 VDC |
Automotive | No |
Case Style | Ceramic Chip |
CECC Qualified | No |
Construction | Flat |
Dielectric | X7R |
Military | No |
Operating Temperature - (??C) | -55~125 |
Package/Case | 0402 |
Packaging | Tape and Reel |
Technology | Standard |
Termination Style | Pad |
Техническая документация
Datasheet
pdf, 444 КБ
Datasheet 06035C104JAT2A
pdf, 520 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Похожие товары