AD8418AWBRZ
см. техническую документацию
Описание
AD8418A is a bidirectional, zero drift, current sense amplifier. It is a high voltage, high resolution current shunt amplifier. It features an initial gain of 20V/V, with a maximum ±0.15% gain error over the entire temperature range. The buffered output voltage directly interfaces with any typical converter. This amplifier performs bidirectional current measurements across a shunt resistor in a variety of automotive and industrial applications, including motor control, power management, and solenoid control, low-side current sensing, diagnostic protection etc. It includes EMI filters and patented circuitry to enable output accuracy with pulse-width modulation (PWM) type input common-mode voltages.
• Typical 0.1µV/°C offset drift, slew rate is 1V/µs
• Maximum ±200µV voltage offset over full temperature range
• Operating power supply range is 2.7V to 5.5V
• Electromagnetic interference (EMI) filters included
• Common-mode rejection ratio (CMRR) is 90dB minimum
• Initial gain is 20V/V, bidirectional operation
• Operating temperature range is -40°C to +125°C
• Packaging style is 8-lead SOIC
• N
• Qualified for automotive applications
Технические параметры
Входной Ток Смещения | 130мкА |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 1 Усилитель |
Коэффициент Подавления Синфазного Сигнала | 100дБ |
Максимальная Рабочая Температура | 125 C |
Максимальное Напряжение Питания | 5.5В |
Минимальная Рабочая Температура | -40 C |
Минимальное Напряжение Питания | 2.7В |
Напряжение Входного Смещения | 100мкВ |
Полоса Пропускания | 250кГц |
Стандарты Автомобильной Промышленности | AEC-Q100 |
Стиль Корпуса Усилителя | NSOIC |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Accuracy: | 0.5% |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 86 dB |
Factory Pack Quantity: Factory Pack Quantity: | 98 |
Gain Error: | 0.2% |
GBP - Gain Bandwidth Product: | 250 kHz |
Ib - Input Bias Current: | 130 uA |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 4.1 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Current Sense Amplifiers |
Product Type: | Current Sense Amplifiers |
Product: | Current Sense Amplifiers |
Qualification: | AEC-Q100 |
Series: | AD8418A |
Shutdown: | Shutdown |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Vcm - Common Mode Voltage: | -2 V to+70 V |
Vos - Input Offset Voltage: | 200 uV |
Automotive | Yes |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±2.75 |
Maximum Input Bias Current (uA) | 130(Typ)@5V@-40C to 125C |
Maximum Input Offset Voltage (mV) | 0.1(Typ)@5V |
Maximum Operating Supply Voltage (V) | ±2.75|5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Voltage Range (V) | 5 to 7 |
Maximum Voltage Gain (dB) | 26.02(Typ) |
Maximum Voltage Gain Range (dB) | <35 |
Minimum CMRR (dB) | 86(Typ) |
Minimum CMRR Range (dB) | 85 to 95 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 80 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 1 |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | Unknown |
Standard Package Name | SO |
Supplier Package | SOIC N |
Type | Current Sense Amplifier |
Typical Single Supply Voltage (V) | 3|5 |
Вес, г | 0.25 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители считывания тока»
Типы корпусов импортных микросхем