ISO7720DR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
220 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
180 руб.
от 30 шт. —
153 руб.
от 100 шт. —
120.72 руб.
Добавить в корзину 2 шт.
на сумму 440 руб.
Посмотреть аналоги20
Описание
ISO772x/ISO772x-Q1 Digital Isolators
Texas Instruments ISO772x/ISO772x-Q1 Digital Isolators are high-performance, dual-channel digital isolators with 5000V RMS (DW package) and 3000V RMS (D package) isolation ratings per UL 1577. These devices are also certified by VDE, TUV, CSA, and CQC. The ISO772x/ISO772x-Q1 provides high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO 2 ) insulation barrier.
Texas Instruments ISO772x/ISO772x-Q1 Digital Isolators are high-performance, dual-channel digital isolators with 5000V RMS (DW package) and 3000V RMS (D package) isolation ratings per UL 1577. These devices are also certified by VDE, TUV, CSA, and CQC. The ISO772x/ISO772x-Q1 provides high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO 2 ) insulation barrier.
Технические параметры
Brand: | Texas Instruments |
Data Rate: | 100 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Forward Channels: | 2 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 3000 Vrms |
Manufacturer: | Texas Instruments |
Maximum Fall Time: | 3.9 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 3.9 ns |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 11.6 mA |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 100 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 11 ns |
Pulse Width Distortion: | 0.5 ns |
Reverse Channels: | 0 Channel |
Series: | ISO7720 |
Shutdown: | No Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.25 V |
Automotive | No |
Coupling Type | Capacitive Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 2/0 |
Lead Shape | Gull-wing |
Maximum Data Rate | 100Mbps |
Maximum ESD Protection Voltage (kV) | ±6000@HBM |
Maximum Fall Time (ns) | 3.9 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current Drive (mA) | 15 |
Maximum Power Dissipation (mW) | 100 |
Maximum Propagation Delay Time (tPHL) (ns) | 18.5 |
Maximum Propagation Delay Time (tPLH) (ns) | 18.5 |
Maximum Rise Time (ns) | 3.9 |
Maximum Working Insulation Voltage | 450Vrms |
Minimum Common Mode Rejection (kV/us) | 85 |
Minimum Isolation Voltage (Vrms) | 3000 |
Minimum Operating Supply Voltage (V) | 2.25 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | CMOS |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Type | General Purpose |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Вес, г | 0.5 |
Дополнительная информация
Похожие товары