DRV5032FCDBZR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
72 руб.
Мин. кол-во для заказа 5 шт.
от 10 шт. —
61 руб.
Добавить в корзину 5 шт.
на сумму 360 руб.
Описание
DRV5032 Hall Effect Switch Sensor
Texas Instruments DRV5032 Hall Effect Switch Sensor is an ultra-low-power digital-switch Hall Effect sensor designed for the most compact and battery-sensitive systems. The device is offered in multiple sampling rates, output drivers, and packages to accommodate various applications. The device output drives a low voltage when the applied magnetic flux density exceeds the BOP threshold. The output stays low until the flux density decreases to less than BRP, and then the output either drives a high voltage or becomes a high impedance, depending on the device version. By incorporating an internal oscillator, the device samples the magnetic field and updates the output at a rate of 20Hz, or 5Hz for the lowest current consumption. Omnipolar and dual-unipolar magnetic responses are available.
Texas Instruments DRV5032 Hall Effect Switch Sensor is an ultra-low-power digital-switch Hall Effect sensor designed for the most compact and battery-sensitive systems. The device is offered in multiple sampling rates, output drivers, and packages to accommodate various applications. The device output drives a low voltage when the applied magnetic flux density exceeds the BOP threshold. The output stays low until the flux density decreases to less than BRP, and then the output either drives a high voltage or becomes a high impedance, depending on the device version. By incorporating an internal oscillator, the device samples the magnetic field and updates the output at a rate of 20Hz, or 5Hz for the lowest current consumption. Omnipolar and dual-unipolar magnetic responses are available.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Maximum Output Current: | 5 mA |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Point Min/Max: | 1.5 mT to 4.8 mT |
Operating Supply Current: | 2.3 uA |
Operating Supply Voltage: | 1.65 V to 5.5 V |
Output Type: | Open Drain |
Output Voltage: | 5.5 V |
Package / Case: | SOT-23-3 |
Product Category: | Board Mount Hall Effect/Magnetic Sensors |
Product Type: | Hall Effect/Magnetic Sensors |
Product: | Linear Hall Effect Sensors |
Release Point Min/Max (Brp): | 0.5 mT to 3 mT |
Series: | DRV5032 |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Termination Style: | SMD/SMT |
Type: | Omnipolar |
Похожие товары