DAC60502DRXT

DAC60502DRXT
Изображения служат только для ознакомления,
см. техническую документацию
1 820 руб.
Добавить в корзину 1 шт. на сумму 1 820 руб.
Номенклатурный номер: 8022738171
Бренд: Texas Instruments

Описание

DACx0502 Dual Voltage-Output DACs
Texas Instruments DACx0502 Dual Voltage-Output Digital-to-Analog Converters (DACs) are highly accurate, low-power devices with voltage output. The DAC80502 is 16-bit, the DAC70502 is 14-bit, and the DAC60502 is 12-bit. The DACx0502 offers a linearity of < 1LSB. The high accuracy combined with tiny package makes the DACx0502 an excellent choice for applications such as gain and offset calibration, current or voltage set point generation, and power-supply control. These devices include a 2.5V, 5ppm/°C internal reference, giving full-scale output voltage ranges of 1.25V, 2.5V, or 5V. The Texas Instruments DACx0502 incorporates a power-on-reset circuit that makes sure the DAC output powers up at zero scale or midscale based on the status of RSTSEL pin, and remains at that scale until a valid code is written to the device. The digital interface of the DACx0502 can be configured to SPI or I 2 C mode using the SPI2C pin. In SPI mode, the DACx0502 uses a versatile 3-wire serial interface that operates at clock rates up to 50MHz. In I 2 C mode, the DACx0502 operates in standard (100kbps), fast (400kbps), and fast+ (1.0Mbps) modes.

Технические параметры

Analog Supply Voltage: 2.7 V to 5.5 V
Architecture: R-2R
Brand: Texas Instruments
Digital Supply Voltage: 2.7 V to 5.5 V
DNL - Differential Nonlinearity: +/-1 LSB
Factory Pack Quantity: Factory Pack Quantity: 250
Features: Power-On-Reset:Zero Scale or Midscale
Gain Error: 0.1%FSR
INL - Integral Nonlinearity: +/-1 LSB
Input Type: Digital
Interface Type: 2-Wire, 3-Wire, I2C, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Number of Converters: 1 Converter
Operating Supply Current: 1.5 mA
Output Type: Voltage Buffered
Package / Case: WSON-10
Packaging: Reel, Cut Tape
Product Category: Digital to Analog Converters-DAC
Product Type: DACs-Digital to Analog Converters
Product: DAC-Voltage Output DACs
Reference Type: External, Internal
Reference Voltage: 1.25 V to 5.5 V
Resolution: 12 bit
Series: DAC60502
Settling Time: 5 us
SFDR - Spurious Free Dynamic Range: 70 dB
Shutdown: Shutdown
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
THD - Total Harmonic Distortion: 70 dB
Type: Rail-to-Rail DAC

Дополнительная информация

Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем