BQ25616JRTWT

BQ25616JRTWT
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 10 шт.340 руб.
от 30 шт.309 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Номенклатурный номер: 8022739697
Бренд: Texas Instruments

Описание

BQ25616/616J Buck Battery Chargers

Texas Instruments BQ25616/616J Buck Battery Chargers have highly integrated 3A switch-mode battery charge management, and are system power path management devices for single-cell Li-Ion and Li-polymer batteries. The solution is highly integrated, with input reverse-blocking FET (RBFET, Q1), high-side switching FET (HSFET, Q2), low-side switching FET (LSFET, Q3), and battery FET (BATFET, Q4) between system and battery. The low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time, and extends battery run time during the discharging phase.

Технические параметры

Battery Type: Li-Ion, Li-Polymer
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 3.2 A
Operating Supply Voltage: 4 V to 13.5 V
Output Current: 3 A
Output Voltage: 4.35 V
Package/Case: WQFN-24
Packaging: Reel, Cut Tape
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ25616
Subcategory: PMIC-Power Management ICs

Техническая документация

Datasheet
pdf, 3048 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем