BQ25619ERTWR, WQFN-24 Battery Management ICs

BQ25619ERTWR, WQFN-24 Battery Management ICs
Изображения служат только для ознакомления,
см. техническую документацию
480 руб.
от 10 шт.330 руб.
от 30 шт.297 руб.
от 100 шт.245.02 руб.
Добавить в корзину 1 шт. на сумму 480 руб.
Номенклатурный номер: 8017659763
Артикул: BQ25619ERTWR
Бренд: Texas Instruments

Описание

bq25618E/bq25619E I2C Controlled Battery Charger

Texas Instruments bq25618E/bq25619E I 2 C Controlled Battery Charger is a highly integrated 1.5A switch-mode battery charge management and system Power Path management device for Li-ion and Li-polymer battery. It features fast charging with high input voltage support for a wide range of applications including wearables, and earphone charging cases. Its low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time, and extends battery run time during the discharging phase. Its input voltage and current regulation, low termination current, and battery remote sensing deliver maximum charging power to the battery.

Технические параметры

Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: MAX77301EVKIT#
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 3.2 A
Operating Supply Voltage: 4 V to 13.5 V
Output Current: 1.5 A
Output Voltage: 4.52 V
Package / Case: WQFN-24
Packaging: Reel, Cut Tape
Product Category: Battery Management
Product Type: Battery Management
Product: Charge Management
Series: BQ25619E
Subcategory: PMIC-Power Management ICs
Вес, г 0.15

Дополнительная информация

Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем