UCC28063ADR

UCC28063ADR
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.200 руб.
от 30 шт.167 руб.
Добавить в корзину 2 шт. на сумму 480 руб.
Номенклатурный номер: 8022756224
Бренд: Texas Instruments

Описание

UCC28063 PFC Controller
Texas Instruments UCC28063 Natural Interleaving™ Transition-Mode PFC Controller with Improved Audible Noise Immunity is optimized for consumer applications concerned with audible noise elimination. This TI solution extends the advantages of transition mode - high efficiency with low-cost components - to higher power ratings than previously possible. By utilizing a Natural Interleaving technique, both channels of the TI UCC28063 operate as masters synchronized to the same frequency. This approach delivers inherently strong matching and faster responses and ensures that each channel operates in transition mode. Expanded system level protections feature input brownout and dropout recovery, output over-voltage, open-loop, overload, soft-start, phase-fail detection, and thermal shutdown. The additional FailSafe over-voltage protection feature protects against shorts to an intermediate voltage that, if undetected, could lead to catastrophic device failure.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-Narrow-16
Product Category: Power Factor Correction-PFC
Product Type: PFC-Power Factor Correction
Series: UCC28063A
Subcategory: PMIC-Power Management ICs
Вес, г 0.19

Дополнительная информация

Калькуляторы группы «Контроллеры коррекции коэффициента мощности (Контроллеры PFC)»
Типы корпусов импортных микросхем