AD5141BCPZ10-RL7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
570 руб.
от 10 шт. —
480 руб.
от 30 шт. —
415 руб.
от 100 шт. —
359.14 руб.
Добавить в корзину 1 шт.
на сумму 570 руб.
Описание
AD512x & AD514x Nonvolatile DigiPOTs
Analog Devices Inc. AD512x and AD514x Nonvolatile Digital Potentiometers provide a nonvolatile solution for 128-/256-position adjustment applications, offering guaranteed low resistor tolerance errors of ±8% and up to ±6mA current density in the A, B, and W pins. The low resistor tolerance and low nominal temperature coefficient of these ADI devices simplify open-loop applications and applications requiring tolerance matching.
Analog Devices Inc. AD512x and AD514x Nonvolatile Digital Potentiometers provide a nonvolatile solution for 128-/256-position adjustment applications, offering guaranteed low resistor tolerance errors of ±8% and up to ±6mA current density in the A, B, and W pins. The low resistor tolerance and low nominal temperature coefficient of these ADI devices simplify open-loop applications and applications requiring tolerance matching.
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Dual Supply Voltage (V) | ±2.75 |
Maximum Operating Temperature (°C) | 125 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 0.0007(Typ) |
Memory Type | Non-Volatile |
Minimum Dual Supply Voltage (V) | ±2.25 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.3 |
Mounting | Surface Mount |
Number of Positions | 256 |
Number of Pot per Package | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Power Supply Type | Single|Dual |
PPAP | No |
Resistance Value (kOhm) | 10 |
Standard Package Name | CSP |
Supplier Package | LFCSP EP |
Supplier Temperature Grade | Extended Industrial |
Taper Type | Linear|Log |
Typical Dual Supply Voltage (V) | ±2.5 |
Typical Single Supply Voltage (V) | 5 |
Brand: | Analog Devices |
Development Kit: | EVAL-AD5141DBZ |
Digital Interface: | SPI |
Factory Pack Quantity: Factory Pack Quantity: | 1500 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | PCB Mount |
Number of POTs: | Single |
Operating Supply Current: | 700 nA |
Operating Supply Voltage: | 5.5 V |
Package / Case: | LFCSP-16 |
Product Category: | Digital Potentiometer ICs |
Product Type: | Digital Potentiometer ICs |
Resistance: | 10 kOhms |
Series: | AD5141 |
Subcategory: | Digital Potentiometer ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.3 V |
Taper: | Log |
Taps per POT: | 256 |
Temperature Coefficient: | 35 PPM/C |
Termination Style: | SMD/SMT |
Tolerance: | 8% |
Wiper Memory: | Non Volatile |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые потенциометры»
Типы корпусов импортных микросхем