LP8860LQVFPRQ1

LP8860LQVFPRQ1
Изображения служат только для ознакомления,
см. техническую документацию
1 250 руб.
от 10 шт.1 150 руб.
Добавить в корзину 1 шт. на сумму 1 250 руб.
Посмотреть аналоги17
Номенклатурный номер: 8022759218
Бренд: Texas Instruments

Описание

LP8860-Q1 4-Channel LED Driver
Texas Instruments LP8860-Q1 4-Channel LED Driver is an automotive high-efficiency LED driver with boost controller. It has 4 high-precision current sinks that can be controlled by a PWM input signal, an SPI or I 2 C master, or both. The boost converter has adaptive output voltage control based on the LED current sinks headroom voltages. This feature minimizes the power consumption by adjusting the voltage to lowest sufficient level in all conditions. Boost controller supports spread spectrum for switching frequency and an external synchronization with dedicated pin. The high switching frequency allows the LP8860-Q1 to avoid disturbance for AM radio band.

Технические параметры

Brand: Texas Instruments
Development Kit: LP8860-Q1EVM
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Voltage, Max: 48 V
Input Voltage, Min: 3 V
Input Voltage: 3 V to 48 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Outputs: 4 Output
Operating Frequency: 10 MHz
Operating Temperature Range: -40 C to+125 C
Output Current: 150 mA
Output Type: Constant Current
Output Voltage: 48 V
Package / Case: HLQFP-32
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Qualification: AEC-Q100
Series: LP8860-Q1
Subcategory: Driver ICs
Supply Current - Max: 15 mA
Topology: Boost
Type: Automotive LED Driver

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем