74AHCT244PW,118

Фото 1/3 74AHCT244PW,118
Изображения служат только для ознакомления,
см. техническую документацию
1168 шт., срок 6-8 недель
62 руб.
Мин. кол-во для заказа 6 шт.
от 100 шт.44 руб.
от 1000 шт.32 руб.
Добавить в корзину 6 шт. на сумму 372 руб.
Альтернативные предложения3
Номенклатурный номер: 8022768052
Бренд: Nexperia B.V.

Описание

Буфер, неинвертирующий, 2 элемента, 4 бита на элемент, выход с 3 состояниями 20-TSSOP

Технические параметры

Base Product Number 74AHCT244 ->
Current - Output High, Low 8mA, 8mA
ECCN EAR99
HTSUS 8542.39.0001
Logic Type Buffer, Non-Inverting
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Bits per Element 4
Number of Elements 2
Operating Temperature -40В°C ~ 125В°C (TA)
Output Type 3-State
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 20-TSSOP (0.173"", 4.40mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 74AHCT ->
Supplier Device Package 20-TSSOP
Voltage - Supply 4.5V ~ 5.5V
Absolute Propagation Delay Time (ns) 14.5
Automotive No
Bus Hold No
ECCN (US) EAR99
EU RoHS Compliant
Input Signal Type Single-Ended
Logic Family AHCT
Logic Function Buffer/Line Driver
Maximum High Level Output Current (mA) -8
Maximum Low Level Output Current (mA) 8
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 125
Maximum Power Dissipation (mW) 500
Maximum Propagation Delay Time @ Maximum CL (ns) 8.4 4.5V to 5.5V
Maximum Quiescent Current (uA) 4
Minimum Operating Supply Voltage (V) 4.5
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Channels per Chip 8
Number of Elements per Chip 2
Number of Input Enables per Chip 0
Number of Inputs per Chip 8
Number of Output Enables per Chip 2 Low
Number of Outputs per Chip 8
Packaging Tape and Reel
Part Status Active
PCB changed 20
Pin Count 20
Polarity Non-Inverting
PPAP No
Process Technology CMOS
Propagation Delay Test Condition (pF) 50
Supplier Package TSSOP
Typical Operating Supply Voltage (V) 5
Brand: Nexperia
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: Buffer/Line Driver
High Level Output Current: -8 mA
Input Signal Type: Single-Ended
Logic Family: AHCT
Low Level Output Current: 8 mA
Manufacturer: Nexperia
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8
Number of Input Lines: 8 Input
Number of Output Lines: 8 Output
Operating Supply Current: 80 uA
Operating Supply Voltage: 5 V
Output Type: 3-State
Package / Case: TSSOP-20
Part # Aliases: 935261959118
Polarity: Non-Inverting
Product Category: Buffers & Line Drivers
Product Type: Buffers & Line Drivers
Propagation Delay Time: 8.4 ns at 4.5 V to 5.5 V
Quiescent Current: 4 uA
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Technology: CMOS
Вес, г 0.01

Техническая документация

Datasheet
pdf, 595 КБ
Datasheet
pdf, 259 КБ
Datasheet
pdf, 268 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.