BTS4175SGA

BTS4175SGA
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
Кратность заказа 20 шт.
от 60 шт.190 руб.
от 100 шт.160 руб.
от 500 шт.154 руб.
Добавить в корзину 20 шт. на сумму 4 400 руб.
Номенклатурный номер: 8022778976

Описание

Current Limit SW 1-IN 1-OUT -10V to 16V 1.3A Automotive AEC-Q100 8-Pin DSO T/R

Технические параметры

Brand: Infineon Technologies
Current Limit: 6 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Infineon
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Off Time - Max: 200 us
On Resistance - Max: 350 mOhms
On Time - Max: 180 us
Operating Supply Voltage: 6 V to 52 V
Output Current: 1.3 A
Package / Case: SOIC-8
Part # Aliases: SP000360279 BTS4175SGAXT BTS4175SGAXUMA1
Pd - Power Dissipation: 1.5 W
Product Category: Power Switch ICs-Power Distribution
Product Type: Power Switch ICs-Power Distribution
Product: Power Switches
Qualification: AEC-Q100
Series: Classic PROFET
Subcategory: Switch ICs
Supply Voltage - Max: 52 V
Supply Voltage - Min: 6 V
Tradename: PROFET
Type: High Side
Brand Infineon Technologies
Current Limit 6 A
Factory Pack Quantity 2500
Manufacturer Infineon
Maximum Operating Temperature +150 C
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Outputs 1 Output
Off Time - Max 200 us
On Resistance - Max 350 mOhms
On Time - Max 180 us
Operating Supply Voltage 6 V to 52 V
Output Current 1.3 A
Package / Case SOIC-8
Packaging Reel
Part # Aliases BTS4175SGAXT BTS4175SGAXUMA1 SP000360279
Pd - Power Dissipation 1.5 W
Product Power Switches
Product Category Power Switch ICs-Power Distribution
RoHS Details
Series Classic PROFET
Supply Voltage - Max 52 V
Supply Voltage - Min 6 V
Tradename PROFET
Type High Side
Unit Weight 0.002928 oz
Вес, г 0.174

Техническая документация

Datasheet
pdf, 359 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем