TLP266J(T7-TPL,E
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1995 шт., срок 7-9 недель
180 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 360 руб.
Альтернативные предложения2
Описание
TLP265J & TLP266J Photo Triac Output Photocouplers
Toshiba TLP265J and TLP266J Photo Triac Output Photocouplers offer 10mA max. trigger LED current, 600V DRM peak off-state voltage, and 3750V RMS isolation voltage. The TLP265J consists of a non-zero crossing functionary (NZC) and the TLP266J of a zero crossing functionary (ZC). Both are optically coupled to an infrared LED. These devices guarantee a minimum creepage distance of 5mm, a minimum clearance of 5mm, and a minimum insulation thickness of 0.4mm. They meet the reinforced insulation class requirements of international safety standards. Toshiba TLP265J and TLP266J Photo Triac Output Photocouplers are ideally suited for use in triac drivers, programmable logic controllers (PLCs), AC-output modules, and solid-state relays.
Toshiba TLP265J and TLP266J Photo Triac Output Photocouplers offer 10mA max. trigger LED current, 600V DRM peak off-state voltage, and 3750V RMS isolation voltage. The TLP265J consists of a non-zero crossing functionary (NZC) and the TLP266J of a zero crossing functionary (ZC). Both are optically coupled to an infrared LED. These devices guarantee a minimum creepage distance of 5mm, a minimum clearance of 5mm, and a minimum insulation thickness of 0.4mm. They meet the reinforced insulation class requirements of international safety standards. Toshiba TLP265J and TLP266J Photo Triac Output Photocouplers are ideally suited for use in triac drivers, programmable logic controllers (PLCs), AC-output modules, and solid-state relays.
Технические параметры
Brand: | Toshiba |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
If - Forward Current: | 20 mA |
Isolation Voltage: | 3750 Vrms |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +85 C |
Maximum Trigger Current: | 10 mA |
Maximum Turn-On Time: | 100 us |
Minimum Operating Temperature: | -25 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Off-state Output Voltage - VDRM: | 600 V |
Output Type: | PhotoTriac |
Package / Case: | SOP-4 |
Pd - Power Dissipation: | 50 mW |
Product Category: | Triac & SCR Output Optocouplers |
Product Type: | Triac & SCR Output Optocouplers |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.27 V |
Zero-Crossing Circuit: | With Zero-Crossing Circuit |
Техническая документация
Datasheet
pdf, 434 КБ
Дополнительная информация
Калькуляторы группы «Оптопары с симисторным и тиристорным выходом»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары