LTC4418IUF#PBF

LTC4418IUF#PBF
Изображения служат только для ознакомления,
см. техническую документацию
1 290 руб.
от 10 шт.1 190 руб.
от 30 шт.1 110 руб.
Добавить в корзину 1 шт. на сумму 1 290 руб.
Номенклатурный номер: 8022827855
Бренд: Analog Devices

Описание

RF & Microwave Solutions

Analog Devices offers components that cover the complete high speed and RF signal chain. The portfolio enables design engineers to develop platform electronic test and measurement systems that have best-in-class performance and low cost of test and ownership across an ever-increasing frequency range from DC to > 100GHz and beyond. As the preeminent supplier of data converters, RF, and microwave ICs, Analog Devices provides more than 2.000 high-performance products across the entire frequency spectrum.

Технические параметры

Packaging Rail/Tube
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 91
Input Current: 26 uA
Input Voltage Range: 2.5 V to 40 V
Input Voltage, Max: 40 V
Input Voltage, Min: 2.5 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Maximum Output Voltage: 40 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 26 uA
Operating Supply Voltage: 2.5 V to 40 V
Output Current: 17 uA
Output Voltage Range: 2.5 V to 40 V
Package / Case: QFN-20
Packaging: Tube
Product Category: Power Management Specialized-PMIC
Product Type: Power Management Specialized-PMIC
Product: Controllers
Series: LTC4418
Subcategory: PMIC-Power Management ICs
Type: Controller

Техническая документация

Datasheet
pdf, 1627 КБ
Datasheet DC2707B
pdf, 1747 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем