CD4541BM96

Фото 1/5 CD4541BM96
Изображения служат только для ознакомления,
см. техническую документацию
29 руб.
Мин. кол-во для заказа 12 шт.
Добавить в корзину 12 шт. на сумму 348 руб.
Номенклатурный номер: 8022835533
Бренд: Texas Instruments

Описание

Описание Таймер, кварцевый генератор и генератор импульсов, 6МГц, 3В до 18В, SOIC-14 Характеристики
Категория Микросхема
Тип логическая

Технические параметры

Base Product Number CD4541 ->
Count 65536
ECCN EAR99
Frequency 100kHz
HTSUS 8542.39.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -55В°C ~ 125В°C
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 14-SOIC (0.154"", 3.90mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Supplier Device Package 14-SOIC
Type Programmable Timer
Voltage - Supply 3V ~ 20V
Absolute Propagation Delay Time (ns) 18000
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Lead Shape Gull-wing
Maximum High Level Output Current (mA) -12.6(Min)
Maximum Low Level Output Current (mA) 12.6(Min)
Maximum Operating Supply Voltage (V) 18
Maximum Operating Temperature (°C) 125
Maximum Power Dissipation (mW) 100
Maximum Propagation Delay Time @ Maximum CL (ns) 18000 5V|10000 10V|7500 15V
Maximum Quiescent Current (mA) 0.1
Minimum Operating Supply Voltage (V) 3
Minimum Operating Temperature (°C) -55
Mounting Surface Mount
Number of Internal Timers 1
Output Logic Level HTL|TTL
Packaging Tape and Reel
Part Status Active
PCB changed 14
Pin Count 14
PPAP No
Process Technology CMOS
Standard Package Name SOP
Supplier Package SOIC
Typical Operating Supply Voltage (V) 3.3|5|9|12|15
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
High Level Output Current: 4 mA
Low Level Output Current: 4 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Internal Timers: 1 Timer
Operating Supply Current: 300 uA
Output Type: CMOS
Package / Case: SOIC-14
Pd - Power Dissipation: 100 mW
Product Category: Timers & Support Products
Product Type: Timers & Support Products
Propagation Delay - Max: 10000 ns
Series: CD4541B
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 3 V
Type: Programmable
Maximum Input Frequency 0.1MHz
Package Type SOIC
Series CD4541B
Timer Type Programmable

Техническая документация

Datasheet CD4541BM96
pdf, 1038 КБ

Дополнительная информация

Калькуляторы группы «Часы реального времени, таймеры»
Типы корпусов импортных микросхем