AMC1300DWVR

AMC1300DWVR
Изображения служат только для ознакомления,
см. техническую документацию
940 руб.
от 10 шт.790 руб.
от 30 шт.700 руб.
от 100 шт.565.60 руб.
Добавить в корзину 1 шт. на сумму 940 руб.
Номенклатурный номер: 8022853657
Бренд: Texas Instruments

Описание

Motor Control Solutions

Texas Instruments Motor Control Solutions leverage TI's rich history in advanced motor control expertise, combined with TI's analog and embedded processing portfolios, to deliver complete motor system solutions. TI provides a broad motor expertise, a wide breadth of selection, and comprehensive support for efficient, reliable, and cost-effective drive and control solutions.

Технические параметры

3 dB Bandwidth: 230 kHz
Amplifier Type: Precision
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 100 dB
Factory Pack Quantity: Factory Pack Quantity: 1000
Gain Error: 0.03%
Gain V/V: 8.2 V/V
Ib - Input Bias Current: -24 uA
Ios - Input Offset Current: 5 nA
Isolation Type: Galvanic
Isolation Voltage: 5000 Vrms
Manufacturer: Texas Instruments
Maximum Input Resistance: 22 kOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 5.9 mA, 7.2 mA
Output Current per Channel: 13 mA
Package / Case: SOIC-8
Pd - Power Dissipation: 98.45 mW
Product Category: Isolation Amplifiers
Product Type: Isolation Amplifiers
Product: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: -103 dB
Series: AMC1300
Shutdown: No Shutdown
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Vos - Input Offset Voltage: 2 mV

Дополнительная информация

Калькуляторы группы «Изолирующие усилители»