ADP198ACBZ-R7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
450 руб.
от 10 шт. —
410 руб.
Добавить в корзину 1 шт.
на сумму 450 руб.
Описание
This family of load and power switches from Analog Devices are highly integrated devices. They are designed to switch voltage rails controlled through an internal high-side switch.
Технические параметры
Maximum Operating Supply Voltage | 6.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Package Type | WLCSP |
Pin Count | 4 |
Power Switch Topology | High Side |
Switch On Resistance | 90mΩ |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Ball |
Maximum Input Voltage (V) | 6.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Input Voltage (V) | 1.65 |
Minimum Operating Temperature (°C) | -40 |
Minimum Output Current (A) | 1 |
Mounting | Surface Mount |
Operating Supply Voltage Range (V) | 1.65 to 6.5 |
Output Voltage Range (V) | -0.3 to 7 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 4 |
PPAP | No |
Standard Package Name | CSP |
Supplier Package | WLCSP |
Switch On Resistance (Ohm) | 0.18 |
Type | High Side |
Brand: | Analog Devices |
Development Kit: | ADP198CP-EVALZ |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
On Resistance - Max: | 90 mOhms |
On Time - Max: | 450 us |
Operating Supply Voltage: | 1.65 V to 6.5 V |
Output Current: | 1 A |
Package / Case: | WLCSP-4 |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | Load Switches |
Series: | ADP198 |
Subcategory: | Switch ICs |
Type: | High Side |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 461 КБ
Datasheet
pdf, 461 КБ
Datasheet ADP198ACBZ-R7
pdf, 429 КБ
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем
Похожие товары