FOD3120

FOD3120
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Номенклатурный номер: 8022879043

Описание

OPTOCOUPLER, DIP-8, 2.5A; No. of Channels:1 Channel; Optocoupler Case Style:DIP; No. of Pins:8Pins; Isolation Voltage:5kV; Product Range:-; SVHC:No SVHC (27-Jun-2018); Input Current:16mA; No. of Channels:1Channels; Optocoupler Output Type:Gate Drive

Технические параметры

Brand ON Semiconductor/Fairchild
Factory Pack Quantity 1000
Fall Time 60 ns
Height 3.94 mm
If - Forward Current 16 mA
Isolation Voltage 5000 Vrms
Length 9.91 mm
Manufacturer ON Semiconductor
Maximum Continuous Output Current 2.5 A
Maximum Operating Temperature +100 C
Minimum Operating Temperature -40 C
Number of Channels 1 Channel
Operating Supply Voltage 15 V to 30 V
Output Type Push-Pull
Package / Case DIP-8
Packaging Bulk
Pd - Power Dissipation 250 mW
Product Category Logic Output Optocouplers
Propagation Delay - Max 400 ns
Rise Time 60 ns
RoHS Details
Series FOD3120
Type Buffer
Unit Weight 0.031429 oz
Vf - Forward Voltage 1.5 V
Vr - Reverse Voltage 5 V
Width 6.86 mm
Brand: onsemi/Fairchild
Factory Pack Quantity: Factory Pack Quantity: 1000
Fall Time: 60 ns
If - Forward Current: 16 mA
Isolation Voltage: 5000 Vrms
Manufacturer: onsemi
Maximum Continuous Output Current: 2.5 A
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Operating Supply Voltage: 15 V to 30 V
Output Type: Push-Pull
Package / Case: DIP-8
Packaging: Tube
Pd - Power Dissipation: 250 mW
Product Category: Logic Output Optocouplers
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 400 ns
Rise Time: 60 ns
Series: FOD3120
Subcategory: Optocouplers
Type: Buffer
Vf - Forward Voltage: 1.5 V
Vr - Reverse Voltage: 5 V

Техническая документация

Datasheet
pdf, 460 КБ
Документация
pdf, 460 КБ

Дополнительная информация

Калькуляторы группы «Изолирующие драйверы IGBT/MOSFET»