LMV393IDR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
50 руб.
Мин. кол-во для заказа 7 шт.
Добавить в корзину 7 шт.
на сумму 350 руб.
Описание
Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Технические параметры
Iq Per Channel (Typ) | 250uA |
Maximum Operating Temperature | 85В°C |
Minimum Operating Temperature | -40В°C |
Number Of Elements | 2 |
Output Type | Open-Collector |
Propagation Delay - Max | 600ns |
Supply Voltage - Max | 5.5V |
Supply Voltage - Min | 2.7V |
Brand: | Texas Instruments |
Comparator Type: | General Purpose |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Features: | Small Size, Standard comparator |
Ib - Input Bias Current: | 250 nA |
Ios - Input Offset Current: | 50 nA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 100 uA |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current per Channel: | 23 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOIC-8 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
Reference Voltage: | No |
Response Time: | 200 ns |
Series: | LMV393 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Technology: | Bipolar |
Type: | Low Voltage Comparator |
Vcm - Common Mode Voltage: | -100 mV |
Voltage Gain dB: | 93.98 dB |
Vos - Input Offset Voltage: | 7 mV |
Comparator Type | General Purpose |
Mounting Type | Surface Mount |
Number of Channels per Chip | 2 |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 V, 5 V |
Typical Voltage Gain | 93.98 dB |
Width | 3.91mm |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем
Похожие товары