Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

LM358LVIPWR, IC: operational amplifier; 1MHz; Ch: 2; TSSOP8; 2.7?6VDC; reel,tape

Фото 1/2 LM358LVIPWR, IC: operational amplifier; 1MHz; Ch: 2; TSSOP8; 2.7?6VDC; reel,tape
Изображения служат только для ознакомления,
см. техническую документацию
27 руб.
Кратность заказа 5 шт.
от 50 шт.20 руб.
от 150 шт.18 руб.
от 500 шт.15.53 руб.
Добавить в корзину 5 шт. на сумму 135 руб.
Номенклатурный номер: 8017551793
Артикул: LM358LVIPWR
Бренд: Texas Instruments

Описание

Dual 15pA 1MHz TSSOP-8 Operational Amplifier ROHS

Технические параметры

-3db Bandwidth -
Current - Input Bias(Ib) 15pA
Gain Bandwidth Product(GBP) 1MHz
Number of Circuits Dual
Operating Temperature -40℃~+125℃
Output Current 40mA
Amplifier Type General Purpose
Base Product Number LM358 ->
Current - Input Bias 15pA
Current - Output / Channel 40mA
Current - Supply 90ВµA (x2 Channels)
ECCN EAR99
Gain Bandwidth Product 1MHz
HTSUS 8542.33.0001
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 2 (1 Year)
Mounting Type Surface Mount
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case 8-TSSOP (0.173"", 4.40mm Width)
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Slew Rate 1.5V/Вµs
Supplier Device Package 8-TSSOP
Voltage - Input Offset 1mV
Voltage - Supply, Single/Dual (В±) 2.7V ~ 5.5V, В±1.35V ~ 2.75V
Amplifier Type: General Purpose
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 92 dB
Development Kit: OPAMPEVM
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2000
Features: Cost Optimized, EMI Hardened, Standard Amps
GBP - Gain Bandwidth Product: 1 MHz
Ib - Input Bias Current: 15 pA
Ios - Input Offset Current: 5 pA
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-2.75 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-1.35 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 90 uA
Output Current per Channel: 40 mA
Output Type: Rail-to-Rail
Package / Case: TSSOP-8
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Series: LM358LV
Shutdown: No Shutdown
SR - Slew Rate: 1.5 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V, +/-2.75 V
Supply Voltage - Min: 2.7 V, +/-1.35 V
THD plus Noise: 0.005%
Vos - Input Offset Voltage: 3 mV
Number of Channels per Chip 2
Package Type TSSOP
Pin Count 8
Power Supply Type Dual, Single
Rail to Rail Rail to Rail Input
Typical Gain Bandwidth Product 1MHz
Typical Single Supply Voltage 5.5 V
Вес, г 0.42

Техническая документация

Datasheet
pdf, 3027 КБ
Datasheet
pdf, 2782 КБ
Datasheet LMx58, LM2904
pdf, 4185 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем