BU91520KV-ME2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
48 шт., срок 7-9 недель
690 руб.
Кратность заказа 6 шт.
от 12 шт. —
550 руб.
Добавить в корзину 6 шт.
на сумму 4 140 руб.
Альтернативные предложения2
Описание
TN/STN LCD Drivers
ROHM Semiconductor TN/STN LCD Drivers are general-purpose drivers that can be used for automotive, industrial, and consumer applications. Features include a low-power consumption design, no external component, a built-in oscillator circuit, and an integrated power-on-reset circuit. These drivers are available in various segments, display duty, interface, supply voltage ranges, packages, and LCD drive power supply ranges. Applications include car audio, home electrical appliance, meter equipment, telephone, FAX, instrument clusters, healthcare products, etc.
ROHM Semiconductor TN/STN LCD Drivers are general-purpose drivers that can be used for automotive, industrial, and consumer applications. Features include a low-power consumption design, no external component, a built-in oscillator circuit, and an integrated power-on-reset circuit. These drivers are available in various segments, display duty, interface, supply voltage ranges, packages, and LCD drive power supply ranges. Applications include car audio, home electrical appliance, meter equipment, telephone, FAX, instrument clusters, healthcare products, etc.
Технические параметры
Brand: | ROHM Semiconductor |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Interface Type: | 3-Wire |
Manufacturer: | ROHM Semiconductor |
Maximum Clock Frequency: | 1 MHz |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Segments: | 276 Segments |
Operating Supply Voltage: | 5 V |
Package / Case: | VQFP-80 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | BU91520KV-M |
Product Category: | LCD Drivers |
Product Type: | LCD Drivers |
Product: | LCD Drivers |
Qualification: | AEC-Q100 |
Subcategory: | Driver ICs |
Supply Current - Max: | 210 uA |
Дополнительная информация
Калькуляторы группы «Драйверы дисплеев»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.