AD7403-8BRIZ-RL7
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 990 руб.
от 10 шт. —
1 900 руб.
от 30 шт. —
1 790 руб.
от 100 шт. —
1 685.87 руб.
Добавить в корзину 1 шт.
на сумму 1 990 руб.
Описание
ADI Isolation - Power Conversion
Технические параметры
Analog Supply Voltage: | 5 V |
Architecture: | Sigma-Delta |
Brand: | Analog Devices |
Development Kit: | EVAL-AD7403-8FMCZ |
Digital Supply Voltage: | 3 V, 5 V |
DNL - Differential Nonlinearity: | +/-0.99 LSB |
ENOB - Effective Number of Bits: | 14.2 bit |
Factory Pack Quantity: Factory Pack Quantity: | 400 |
INL - Integral Nonlinearity: | +/-2 LSB |
Input Type: | Differential |
Interface Type: | Serial |
Manufacturer: | Analog Devices Inc. |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 3 V to 5.5 V |
Package / Case: | SOIC-8 |
Pd - Power Dissipation: | 297 mW |
Product Category: | Data Acquisition ADCs/DACs-Specialized |
Product Type: | Data Acquisition ADCs/DACs-Specialized |
Product: | Converters |
Reference Type: | Internal |
Resolution: | 16 bit |
Sampling Rate: | 78.1 kS/s |
Series: | AD7403 |
SFDR - Spurious Free Dynamic Range: | -97 dB |
Shutdown: | No Shutdown |
SINAD - Signal to Noise and Distortion Ratio: | 87 dB |
SNR - Signal to Noise Ratio: | 88 dB |
Subcategory: | Data Converter ICs |
THD - Total Harmonic Distortion: | -96 dB |
Type: | Isolated Sigma-Delta Modulator |
Architecture | Delta-Sigma |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±1.4%FSR |
Input Signal Type | Single-Ended |
Input Type | Voltage |
Input Voltage | ±0.25V/±0.32V |
Integral Nonlinearity Error | ±6.5LSB |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 105 |
Maximum Power Dissipation (mW) | 272 |
Maximum Supply Current | 33.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No Missing Codes (bit) | 16 |
Number of ADCs | 1 |
Number of Input Channels | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Polarity of Input Voltage | Bipolar |
PPAP | No |
Resolution | 16bit |
Sample and Hold | No |
Sampling Rate | 20Msps |
Signal to Noise Ratio | 88dB(Typ) |
Single-Ended Input | Yes |
Standard Package Name | SO |
Supplier Package | SOIC W |
Typical Power Dissipation (mW) | 237 |
Voltage Reference | Internal |
Voltage Supply Source | Single |
Техническая документация
Дополнительная информация
Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем
Похожие товары