LNK362GN-TL
см. техническую документацию
Описание
LinkSwitch™-XT energy efficient, low power off-line switcher IC incorporates a 700V power MOSFET, oscillator, simple ON/OFF control scheme, high-voltage switched current source, frequency jittering, cycle-by cycle current limit and thermal shutdown circuitry onto a monolithic IC. The start-up and operating power are derived directly from the DRAIN pin, eliminating the need for a bias winding and associated circuitry. Proprietary IC trimming and transformer construction techniques enable Clampless™ designs with LNK362 for lower system cost, component count and higher efficiency. Self-biased supply saves transformer auxiliary winding and associated bias supply components. It meets HV creepage requirements between DRAIN and all other pins both on the PCB and at the package. Applications include chargers/adapters for cell/cordless phones, PDAs, digital cameras, MP3/portable audio players, shavers, supplies for appliances, industrial systems and metering.
• 2.8W (adapter), 2.8W (open frame at 230VAC/2.6W (adapter), 2.6W (open frame) at 85-265VAC O/P power
• Optimized for lowest system cost, superior to linear/RCC, EcoSmart™ extremely energy efficient
• Fully integrated auto-restart for short-circuit and open loop protection
• Accurate hysteretic thermal shutdown protection, automatic recovery improves field reliability
• Universal input range allows worldwide operation, frequency jittering greatly reduces EMI
• High bandwidth provides fast turn-on with no overshoot and excellent transient load response
• Easily meets all global energy efficiency regulations with no added components
• No-load consumption of <300mW without bias winding at 265VAC input (<50mW with bias winding)
• Eliminates bias winding, sampler, lower cost transformer
• Simple ON/OFF control, no loop compensation needed, lowest component count switcher solution
Технические параметры
Brand: | Power Integrations |
Duty Cycle - Max: | 60% |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Input / Supply Voltage - Max: | 265 VAC |
Input / Supply Voltage - Min: | 85 VAC |
Manufacturer: | Power Integrations |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 250 uA |
Output Voltage: | 5.8 V |
Package / Case: | SMD-8 |
Product Category: | AC/DC Converters |
Product Type: | AC/DC Converters |
Series: | LNK36 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 132 kHz |
Tradename: | LinkSwitch-XT |
Type: | Off Line Converter |
IC Case / Package | SMD |
Isolation | Isolated |
Power Switch Current Rating | 250мкА |
Power Switch Voltage Rating | 700В |
Количество Выводов | 8вывод(-ов) |
Линейка Продукции | LinkSwitch-XT Series |
Максимальная номинальная мощность | 0 |
Максимальная Рабочая Температура | 150°C |
Максимальное Входное Напряжение | 0 |
Минимальная Рабочая Температура | -40°C |
Минимальное Входное Напряжение | 0 |
Монтаж Микросхемы | SMD(Поверхностный Монтаж) |
Топология (Общая Схема Соединений) | Обратноходовой |
Уровень Чувствительности к Влажности (MSL) | MSL 4-72 ???? |
Частота Коммутации | 132кГц |
Вес, г | 0.42 |
Техническая документация
Дополнительная информация
Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.