TLP2662(TP1,F)

TLP2662(TP1,F)
Изображения служат только для ознакомления,
см. техническую документацию
44 шт., срок 7-9 недель
370 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Альтернативные предложения2
Номенклатурный номер: 8022975105
Бренд: Toshiba

Описание

High-Speed Photocouplers

Toshiba High-Speed Photocouplers consist of a high-output GaAℓAs light-emitting diode coupled with integrated high gain, high-speed photodetectors. Toshiba offers photocouplers compliant with various communication standards ranging from RS232 to those for factory networks. Many of these devices can operate from both 3.3V and 5V power supplies. Since these photocouplers can be used in mixed 3.3V/5V systems, common parts can be used across different product lines. Toshiba also offers an extensive lineup of photocouplers with an LED current as low as 1mA by leveraging the characteristics of high-power LEDs. These photocouplers can be directly driven by a microcontroller without an intervening buffer and help reduce system power consumption.

Технические параметры

Brand: Toshiba
Data Rate: 10 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1500
Fall Time: 12 ns
If - Forward Current: 10 mA
Isolation Voltage: 5000 Vrms
Manufacturer: Toshiba
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Output Current: 25 mA
Output Type: Open Collector
Package / Case: SMD-8
Pd - Power Dissipation: 85 mW
Product Category: High Speed Optocouplers
Product Type: High Speed Optocouplers
Rise Time: 3 ns
Subcategory: Optocouplers
Vf - Forward Voltage: 1.55 V
Vr - Reverse Voltage: 5 V

Техническая документация

Datasheet TLP2662(TP1.F)
pdf, 556 КБ

Дополнительная информация

Калькуляторы группы «Оптопары с симисторным и тиристорным выходом»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.