TC74HC123AF(ELNE,F)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
72 шт., срок 7-9 недель
180 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт.
на сумму 360 руб.
Альтернативные предложения2
Описание
TC74 CMOS Logic ICs
Toshiba TC74 CMOS Logic ICs support a wide range of supply voltages. These voltage ranges go from a low-voltage, high-speed type (TC74VCX series) to a high withstand voltage logic (4000 series). Each device is available in different types of packages ranging from a subminiature, slim, leadless type (VQON, CST8) to an industrial standard type, TSSOP. This variety of options gives designers a broad range of products to meet many design engineer's needs.
Toshiba TC74 CMOS Logic ICs support a wide range of supply voltages. These voltage ranges go from a low-voltage, high-speed type (TC74VCX series) to a high withstand voltage logic (4000 series). Each device is available in different types of packages ranging from a subminiature, slim, leadless type (VQON, CST8) to an industrial standard type, TSSOP. This variety of options gives designers a broad range of products to meet many design engineer's needs.
Технические параметры
Brand: | Toshiba |
Elements per Chip: | 2 |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
High Level Output Current: | -5.2 mA |
Logic Family: | 74HC |
Logic Type: | CMOS |
Low Level Output Current: | 5.2 mA |
Manufacturer: | Toshiba |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Voltage: | 2 V to 6 V |
Package / Case: | SOP-16 |
Pd - Power Dissipation: | 180 mW |
Product Category: | Monostable Multivibrator |
Product Type: | Monostable Multivibrator |
Propagation Delay Time: | 25 ns |
Series: | TC74HC123 |
Subcategory: | Logic ICs |
Supply Current - Max: | 1.3 mA |
Supply Voltage - Max: | 6 V |
Supply Voltage - Min: | 2 V |
Техническая документация
Datasheet TC74HC123AF(ELNE,F
pdf, 390 КБ
Дополнительная информация
Калькуляторы группы «Логические - Мультивибраторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары