LP5569ARTWR

LP5569ARTWR
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.240 руб.
от 30 шт.213 руб.
от 100 шт.193.92 руб.
Добавить в корзину 2 шт. на сумму 540 руб.
Номенклатурный номер: 8022982182
Бренд: Texas Instruments

Описание

LP5569 I2C RGB LED Driver

Texas Instruments LP5569 I 2 C RGB LED Driver is a programmable, easy-to-use 9-channel I2C LED driver designed to produce lighting effects for various applications. The LED driver is equipped with an internal SRAM memory for user-programmed sequences and three programmable LED engines, which allow operation without processor control. Autonomous operation reduces system power consumption when the processor is in sleep mode. A high-efficiency charge pump enables the driving of LEDs with high V F, even with a 2.5V input voltage. The LP5569 LED driver maintains good efficiency over a wide operating voltage range by autonomously selecting the best charge-pump gain based on LED forward voltage requirements.

Технические параметры

Brand: Texas Instruments
Development Kit: BOOST-LP5569EVM
Factory Pack Quantity: Factory Pack Quantity: 3000
Features: I2C Control, Charge Pump
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.5 V
Input Voltage: 2.5 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 9 Channel
Number of Outputs: 9 Output
Operating Frequency: 1.25 MHz
Operating Temperature Range: -40 C to+85 C
Output Current: 160 mA
Output Type: Constant Current
Output Voltage: Adjustable
Package / Case: WQFN-24
Product Category: LED Lighting Drivers
Product Type: LED Lighting Drivers
Product: LED Drivers
Series: LP5569
Subcategory: Driver ICs
Supply Current - Max: 90 uA
Topology: Charge Pump
Type: RGB LED Driver

Дополнительная информация

Калькуляторы группы «Драйверы светодиодов»
Типы корпусов импортных микросхем