Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

LM358LVIDGKR

LM358LVIDGKR
Изображения служат только для ознакомления,
см. техническую документацию
29 руб.
Мин. кол-во для заказа 15 шт.
Кратность заказа 5 шт.
от 50 шт.24 руб.
от 150 шт.21 руб.
Добавить в корзину 15 шт. на сумму 435 руб.
Номенклатурный номер: 8022992723
Бренд: Texas Instruments

Описание

LM3xxLV Low Voltage Operational Amplifiers

Texas Instruments LM3xxLV Low Voltage Operational Amplifiers operate from a low voltage of 2.7V to 5.5V. These devices supply an alternative to the LM321, LM358, and LM324 in low-voltage applications that are sensitive to cost. Some typical applications include large appliances, smoke detectors, and personal electronics. The LM3xxLV devices supply better performance than the LM3xx devices at low voltage and have lower power consumption. These op amps are stable at unity gain and do not have a reverse phase in overdrive conditions. Their design for ESD gives the LM3xxLV family an HBM specification for a minimum of 2kV.

Технические параметры

Amplifier Type: General Purpose
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 92 dB
Development Kit: OPAMPEVM
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 7500
Features: Cost Optimized, EMI Hardened, Standard Amps
GBP - Gain Bandwidth Product: 1 MHz
Ib - Input Bias Current: 15 pA
Ios - Input Offset Current: 5 pA
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-2.75 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-1.35 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 90 uA
Output Current per Channel: 40 mA
Output Type: Rail-to-Rail
Package / Case: VSSOP-8
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Series: LM358LV
Shutdown: No Shutdown
SR - Slew Rate: 1.5 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V, +/-2.75 V
Supply Voltage - Min: 2.7 V, +/-1.35 V
THD plus Noise: 0.005%
Vos - Input Offset Voltage: 3 mV
-3db Bandwidth -
Current - Input Bias(Ib) 15pA
Gain Bandwidth Product(GBP) 1MHz
Number of Circuits Dual
Operating Temperature -40℃~+125℃
Output Current 40mA

Техническая документация

Datasheet
pdf, 3027 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем