MCP25020-I/P

MCP25020-I/P
Изображения служат только для ознакомления,
см. техническую документацию
1 860 руб.
от 2 шт.1 720 руб.
от 5 шт.1 610 руб.
от 9 шт.1 542.50 руб.
Добавить в корзину 1 шт. на сумму 1 860 руб.
Номенклатурный номер: 8002980665

Описание

Электроэлемент
IC, IO EXPANDER CAN; Chip Configuration:8bit; Bus Frequency:4MHz; IC Interface Type:Serial; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Interface Case Style:DIP; No. of Pins:14Pins; No. of I/O's:14I/O's; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:-; SVHC:No SVHC (27-Jun-2018); Communication Function:I/O Expander; Control Interface:CAN; Data Rate Max:1Mbps; IC Function:Mixed Signal CAN I/O Expander; Operating Temperature Max:85В°C; Operating Temperature Min:-40В°C; Operating Temperature Range:-40В°C to +85В°C; Supply Current:20mA; Supply Voltage Range:2.7V to 5.5V; Termination Type:Through Hole

Технические параметры

Brand Microchip Technology
Factory Pack Quantity 30
Manufacturer Microchip
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style Through Hole
Operating Supply Voltage 5.5 V
Package / Case PDIP-14
Packaging Bulk
Product Category Interface-I/O Expanders
RoHS Details
Unit Weight 0.057144 oz
Brand: Microchip Technology
ESD Protection: 3.5 kV
Factory Pack Quantity: Factory Pack Quantity: 30
Interface Type: CAN
Interrupt Output: Without Interrupt
Manufacturer: Microchip
Maximum Clock Frequency: 25 MHz
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: Through Hole
Number of I/Os: 8 I/O
Operating Supply Voltage: 5.5 V
Package / Case: PDIP-14
Packaging: Tube
Product Category: Interface-I/O Expanders
Product Type: I/O Expanders
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.75 V

Техническая документация

Datasheet
pdf, 1187 КБ
Datasheet
pdf, 531 КБ

Дополнительная информация

Калькуляторы группы «Расширители портов ввода-вывода»
Типы корпусов импортных микросхем