ISO1540D
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
330 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
280 руб.
от 30 шт. —
245 руб.
Добавить в корзину 2 шт.
на сумму 660 руб.
Описание
Digital Isolator Open Drain 2-CH 1Mbps 8-Pin SOIC Tube
Технические параметры
Isolation Voltage | 2500 Vrms |
Maximum Data Rate | 1Mbps |
Maximum Input Current | 303 mA |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Number of Pins | 8 |
Package Type | SOIC |
Width | 367mm |
Automotive | No |
Coupling Type | Capacitive Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 2/2 |
Lead Shape | Gull-wing |
Maximum ESD Protection Voltage (kV) | 1.5@CDM/4@HBM/0.2@MM |
Maximum Fall Time (ns) | 100 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current Drive (mA) | 100 |
Maximum Propagation Delay Time (tPHL) (ns) | 181 |
Maximum Propagation Delay Time (tPLH) (ns) | 65 |
Maximum Working Insulation Voltage | 566Vp |
Minimum Common Mode Rejection (kV/us) | 25 |
Minimum Isolation Voltage (Vrms) | 2500 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | Open Drain |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC |
Type | I2C |
Typical Operating Supply Voltage (V) | 3.3|5 |
Brand: | Texas Instruments |
Data Rate: | 1 Mb/s |
Development Kit: | ISO154XEVM |
Factory Pack Quantity: Factory Pack Quantity: | 150 |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 2.5 mA, 3.1 mA |
Operating Supply Voltage: | 3 V to 5.5 V |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Polarity: | Bidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 70 ns |
Protocol Supported: | I2C |
Series: | ISO1540 |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Type: | I2C Isolator |
Количество | приёмников 1 |
Максимальное напряжение | между шиной и общим проводом-7…12 В |
Напряжение питания | 3…5.5 В |
Потребляемый ток | 50 А |
Техническая документация
Документация
pdf, 1266 КБ