74HC123D
39 руб.
Мин. кол-во для заказа 9 шт.
Добавить в корзину 9 шт.
на сумму 351 руб.
Альтернативные предложения1
Посмотреть аналоги2
Описание
IC, MULTIVIBRATOR, 74HC123, 16SOIC; Logic Family / Base Number:74HC123; Multivibrator Type:Retriggerable Monostable; Output Current:5.2mA; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:SOIC; No. of Pins:16Pins; Propagation Delay:24ns; Logic IC Family:74HC; Logic IC Base Number:74123; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:74HC123; 74HCT123; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:74; Fall Time tf:400ns; IC Generic Number:74HC123; Logic Function Number:74123; Logic IC Base Number:74123; Logic IC Function:Dual Retriggerable Monostable Multivibrator with Reset; No. of Gates:2; Operating Temperature Range:-40°C to +125°C; Rise Time:400ns; Supply Voltage:5V; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device
Технические параметры
Abs. Propagation Delay Time | 385(ns) |
High Level Output Current | -5.2(mA) |
Logic Family | HC |
Low Level Output Current | 5.2(mA) |
Number of Elements | 2 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 5(V) |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Package Type | SO |
Packaging | Tape and Reel |
Quiescent Current | 8(uA) |
Rad Hardened | No |
Technology | CMOS |
Техническая документация
Datasheet
pdf, 317 КБ
Дополнительная информация
Калькуляторы группы «Логические - Мультивибраторы»
Типы корпусов импортных микросхем