08055C334K4Z2A
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
17 руб.
Мин. кол-во для заказа 25 шт.
Кратность заказа 5 шт.
от 50 шт. —
14 руб.
от 150 шт. —
12 руб.
от 500 шт. —
10.01 руб.
Добавить в корзину 25 шт.
на сумму 425 руб.
Альтернативные предложения3
Описание
FLEXITERM® Multilayer Ceramic Capacitors
KYOCERA AVX FLEXITERM ® Multilayer Ceramic Capacitors (MLCCs) are designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric. The FLEXITERM technology meets the demand for components with enhanced mechanical strength and flexibility when used in harsh environment applications, such as automobiles, and in applications where temperature variation exists. KYOCERA AVX FLEXITERM MLCCs provide up to 5mm of flexure without internal cracks, 3mm above the 2mm industry standard. In addition, these advanced MLCCs reduce circuit board flex failures and offer increased temperature cycling performance of 3.000 cycles and beyond, a base metal electrode system, and automotive and commercial grade product selections.
KYOCERA AVX FLEXITERM ® Multilayer Ceramic Capacitors (MLCCs) are designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric. The FLEXITERM technology meets the demand for components with enhanced mechanical strength and flexibility when used in harsh environment applications, such as automobiles, and in applications where temperature variation exists. KYOCERA AVX FLEXITERM MLCCs provide up to 5mm of flexure without internal cracks, 3mm above the 2mm industry standard. In addition, these advanced MLCCs reduce circuit board flex failures and offer increased temperature cycling performance of 3.000 cycles and beyond, a base metal electrode system, and automotive and commercial grade product selections.
Технические параметры
Brand: | KYOCERA AVX |
Capacitance - nF: | 330 nF |
Capacitance - pF: | 330000 pF |
Capacitance: | 0.33 uF |
Case Code - in: | 0805 |
Case Code - mm: | 2012 |
Dielectric: | X7R |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Manufacturer: | KYOCERA AVX |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Package / Case: | 0805(2012 metric) |
Product Category: | Multilayer Ceramic Capacitors MLCC-SMD/SMT |
Product Type: | Ceramic Capacitors |
Product: | Automotive MLCCs |
Qualification: | AEC-Q200 |
Series: | AutoMLCC X7R FLEX |
Subcategory: | Capacitors |
Termination Style: | SMD/SMT |
Termination: | Flexible(Soft) |
Tolerance: | 10% |
Tradename: | FLEXITERM |
Voltage Rating DC: | 50 VDC |
Допуск Емкости | ±10% |
Емкость | 0.33мкФ |
Квалификация | AEC-Q200 |
Корпус Конденсатора / Пакет | 0805(2012 Metric) |
Линейка Продукции | FLEXITERM Series |
Максимальная Рабочая Температура | 125°C |
Минимальная Рабочая Температура | -55°C |
Напряжение (DC) | 50В |
Стиль Выводов Конденсатора | Wraparound |
Характеристика Диэлектрика | X7R |
Capacitance | 330nF |
Temperature Coefficient | X7R |
Tolerance | ±10% |
Voltage Rated | 50V |
Alias | KAF21KR71H334KU |
Dielectric | X7R |
Kind of capacitor | MLCC |
Manufacturer | KYOCERA AVX |
Mounting | SMD |
Operating temperature | -55…125°C |
Operating voltage | 50V |
Type of capacitor | ceramic |
Техническая документация
Datasheet
pdf, 384 КБ
Datasheet
pdf, 12363 КБ
Datasheet
pdf, 484 КБ
Datasheet
pdf, 539 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Похожие товары