AD7606BSTZ-4RL

AD7606BSTZ-4RL
Изображения служат только для ознакомления,
см. техническую документацию
2 840 руб.
от 10 шт.2 710 руб.
от 30 шт.2 560 руб.
от 100 шт.2 191.93 руб.
Добавить в корзину 1 шт. на сумму 2 840 руб.
Номенклатурный номер: 8023065262
Бренд: Analog Devices

Описание

High-Speed Converters
Analog Devices Inc. High-Speed Converters consists of A/D converters (ADC), D/A converters (DAC) and AFE/CODECs. Offering superior performance, high input bandwidths and integrated signal processing, high-speed data converters from ADI allow designers to easily and reliably select the proper solution for a variety of applications including instrumentation, Mil/Aero, wireless/wired communications and medical imaging.

Технические параметры

Architecture: SAR
Brand: Analog Devices
Development Kit: EVAL-AD7606-4EDZ
Factory Pack Quantity: Factory Pack Quantity: 1500
Input Type: Single-Ended
Interface Type: Parallel, SPI
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Voltage: 5 V
Package / Case: LQFP-64
Pd - Power Dissipation: 111 mW
Product Category: Analog to Digital Converters-ADC
Product Type: ADCs-Analog to Digital Converters
Reference Type: External, Internal
Resolution: 16 bit
Sampling Rate: 200 kS/s
Series: AD7606
SNR - Signal to Noise Ratio: 95.5 dB
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V

Техническая документация

Datasheet
pdf, 821 КБ

Дополнительная информация

Калькуляторы группы «Специализированные АЦП/ЦАП»
Типы корпусов импортных микросхем