BQ25616RTWT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
380 руб.
от 10 шт. —
340 руб.
от 30 шт. —
307 руб.
Добавить в корзину 1 шт.
на сумму 380 руб.
Описание
BQ25616/616J Buck Battery Chargers
Texas Instruments BQ25616/616J Buck Battery Chargers have highly integrated 3A switch-mode battery charge management, and are system power path management devices for single-cell Li-Ion and Li-polymer batteries. The solution is highly integrated, with input reverse-blocking FET (RBFET, Q1), high-side switching FET (HSFET, Q2), low-side switching FET (LSFET, Q3), and battery FET (BATFET, Q4) between system and battery. The low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time, and extends battery run time during the discharging phase.
Texas Instruments BQ25616/616J Buck Battery Chargers have highly integrated 3A switch-mode battery charge management, and are system power path management devices for single-cell Li-Ion and Li-polymer batteries. The solution is highly integrated, with input reverse-blocking FET (RBFET, Q1), high-side switching FET (HSFET, Q2), low-side switching FET (LSFET, Q3), and battery FET (BATFET, Q4) between system and battery. The low impedance power path optimizes switch-mode operation efficiency, reduces battery charging time, and extends battery run time during the discharging phase.
Технические параметры
Battery Type: | Lithium-ion, Lithium Polymer |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 3.2 A |
Operating Supply Voltage: | 4 V to 13.5 V |
Output Current: | 3 A |
Output Voltage: | 4.35 V |
Package/Case: | WQFN-24 |
Product Category: | Battery Management |
Product Type: | Battery Management |
Product: | Charge Management |
Series: | BQ25616 |
Subcategory: | PMIC-Power Management ICs |
Дополнительная информация
Калькуляторы группы «Микросхемы заряда и мониторинга батарей»
Типы корпусов импортных микросхем
Похожие товары