CDCV304PW

Фото 1/2 CDCV304PW
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт.130 руб.
от 30 шт.104 руб.
от 150 шт.87.14 руб.
Добавить в корзину 3 шт. на сумму 450 руб.
Посмотреть аналоги6
Номенклатурный номер: 8023082031
Бренд: Texas Instruments

Описание

Clock Fanout Buffer 4-OUT 1-IN 1: 4 8-Pin TSSOP Tube

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 300
Input Type: LVTTL
Manufacturer: Texas Instruments
Max Output Freq: 200 MHz
Maximum Input Frequency: 200 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 4 Output
Output Type: LVTTL
Package / Case: TSSOP-8
Packaging: Tube
Product Category: Clock Buffer
Product Type: Clock Buffers
Product: Clock Buffers
Propagation Delay - Max: 4.5 ns
Series: CDCV304
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V
Absolute Propagation Delay Time (ns) 4.5
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Fanout 1:4
Input Logic Level LVTTL
Lead Shape Gull-wing
Maximum Input Frequency (MHz) 200
Maximum Operating Supply Voltage (V) 3.6
Maximum Operating Temperature (°C) 85
Maximum Propagation Delay Time @ Maximum CL (ns) 4.5@2.25V to 2.75V|3@2.97V to 3.63V
Minimum Operating Supply Voltage (V) 2.3
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
Number of Outputs per Chip 4
Output Logic Level LVTTL
Packaging Tube
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Standard Package Name SOP
Supplier Package TSSOP
Type Fanout Buffer
Typical Operating Supply Voltage (V) 2.5|3.3
Brand Texas Instruments
Factory Pack Quantity 150
Height 1.15 mm
Input Type LVTTL
Length 3 mm
Manufacturer Texas Instruments
Max Output Freq 200 MHz
Maximum Input Frequency 200 MHz
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 4 Output
Output Type LVTTL
Package / Case TSSOP-8
Product Category Clock Buffer
Propagation Delay - Max 2.5 ns
RoHS Details
Series CDCV304
Supply Voltage - Max 3.6 V
Supply Voltage - Min 2.3 V
Unit Weight 0.001376 oz
Width 4.4 mm

Техническая документация

Документация
pdf, 948 КБ

Дополнительная информация

Калькуляторы группы «Тактовые буферы, драйверы»
Типы корпусов импортных микросхем