Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

LM358LVIDR

LM358LVIDR
Изображения служат только для ознакомления,
см. техническую документацию
23 руб.
Мин. кол-во для заказа 15 шт.
Кратность заказа 5 шт.
от 50 шт.19 руб.
от 150 шт.16 руб.
Добавить в корзину 15 шт. на сумму 345 руб.
Номенклатурный номер: 8023149712
Бренд: Texas Instruments

Описание

LM3xxLV Low Voltage Operational Amplifiers

Texas Instruments LM3xxLV Low Voltage Operational Amplifiers operate from a low voltage of 2.7V to 5.5V. These devices supply an alternative to the LM321, LM358, and LM324 in low-voltage applications that are sensitive to cost. Some typical applications include large appliances, smoke detectors, and personal electronics. The LM3xxLV devices supply better performance than the LM3xx devices at low voltage and have lower power consumption. These op amps are stable at unity gain and do not have a reverse phase in overdrive conditions. Their design for ESD gives the LM3xxLV family an HBM specification for a minimum of 2kV.

Технические параметры

Amplifier Type: General Purpose
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 92 dB
Development Kit: OPAMPEVM
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
Features: Cost Optimized, EMI Hardened, Standard Amps
GBP - Gain Bandwidth Product: 1 MHz
Ib - Input Bias Current: 15 pA
Ios - Input Offset Current: 5 pA
Manufacturer: Texas Instruments
Maximum Dual Supply Voltage: +/-2.75 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: +/-1.35 V
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 90 uA
Output Current per Channel: 40 mA
Output Type: Rail-to-Rail
Package / Case: SOIC-8
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Series: LM358LV
Shutdown: No Shutdown
SR - Slew Rate: 1.5 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 5.5 V, +/-2.75 V
Supply Voltage - Min: 2.7 V, +/-1.35 V
THD plus Noise: 0.005%
Vos - Input Offset Voltage: 3 mV
Amplifier Type General Purpose
Current - Input Bias 15pA
Current - Output / Channel 40mA
Current - Supply 90ВµA
Gain Bandwidth Product 1MHz
Manufacturer Texas Instruments
Mounting Type Surface Mount
Number of Circuits 2
Operating Temperature -40В°C ~ 125В°C
Output Type -
Package / Case 8-SOIC(0.154", 3.90mm Width)
Part Status Active
Series -
Slew Rate 1.5 V/Вµs
Supplier Device Package 8-SOIC
Voltage - Input Offset 1mV
Voltage - Supply, Single/Dual (В±) 2.7 V ~ 5.5 V

Техническая документация

Документация
pdf, 2701 КБ
Datasheet LMx58, LM2904
pdf, 4185 КБ

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем