EP1K10TC100-1N, FPGA ACEX 1K Family 10K Gates 576 Cells 250MHz 0.22um Technology 2.5V 100-Pin TQFP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
5 070 руб.
Мин. кол-во для заказа 6 шт.
Добавить в корзину 6 шт.
на сумму 30 420 руб.
Описание
Programmable Devices\Programmable Logic Devices\Field Programmable Gate Arrays - FPGAs
FPGA ACEX 1K Family 10K Gates 576 Cells 250MHz 0.22um Technology 2.5V 100-Pin TQFP
Технические параметры
Automotive | No |
Copy Protection | Yes |
Device Logic Gates | 10000 |
Device Logic Units | 576 |
Device Number of DLLs/PLLs | 1 |
Device System Gates | 56000 |
ECCN (US) | EAR99 |
Embedded Memory (Kbit) | 12 |
EU RoHS | Compliant |
Family Name | ACEX 1K |
I/O Voltage (V) | 2.5|3.3 |
In-System Programmability | No |
Lead Shape | Gull-wing |
Logic Elements | 576 |
Maximum Operating Supply Voltage (V) | 2.625 |
Maximum Operating Temperature (°C) | 70 |
Minimum Operating Supply Voltage (V) | 2.375 |
Minimum Operating Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Global Clocks | 6 |
Number of Inter Dielectric Layers | 5 |
Operating Supply Voltage (V) | 2.5 |
Opr. Frequency (MHz) | 250 |
Part Status | Obsolete |
PCB changed | 100 |
Pin Count | 100 |
PPAP | No |
Process Technology | 0.22um |
Program Memory Type | SRAM |
Programmability | No |
Reprogrammability Support | No |
Single-Ended I/O Standards | LVTTL|LVCMOS |
Speed Grade | 1 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Commercial |
Total Number of Block RAM | 3 |
Tradename | ACEX |
User I/Os | 66 |
Техническая документация
Datasheet
pdf, 1050 КБ
Похожие товары