PMEG4010ET

200 руб.
от 2 шт.110 руб.
от 5 шт.56 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Номенклатурный номер: 8023193829
Бренд: NXP Semiconductor

Описание

Электроэлемент
DIODE, SCHOTTKY, 1A, 40V, SOT-23; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):1A; Forward Voltage VF Max:640mV; Forward Surge Current Ifsm Max:9A; Operating Temperature Max:150°C; Diode Case Style:SOT-23; No. of Pins:2Pins; Product Range:PMEG4 Series; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018); Current Ifsm:9A; Diode Type:Schottky; Forward Voltage:640mV; Junction Temperature Tj Max:150°C; Operating Temperature Min:-65°C; Operating Temperature Range:-65°C to +150°C; Termination Type:Surface Mount Device

Технические параметры

Brand Nexperia
Configuration Single
Factory Pack Quantity 3000
Height 1.1 mm
If - Forward Current 1 A
Ifsm - Forward Surge Current 9 A
Ir - Reverse Current 100 uA
Length 3 mm
Manufacturer Nexperia
Maximum Operating Temperature +150 C
Minimum Operating Temperature -65 C
Mounting Style SMD/SMT
Operating Temperature Range -65 C to+150 C
Package / Case SOT-23
Packaging Reel
Part # Aliases PMEG4010ET T/R
Pd - Power Dissipation 420 mW
Product Schottky Diodes
Product Category Schottky Diodes Rectifiers
RoHS Details
Technology Si
Type Schottky Diode
Unit Weight 0.00709 oz
Vf - Forward Voltage 0.64 V
Vrrm - Repetitive Reverse Voltage 40 V
Width 1.4 mm
Вес, г 1

Техническая документация

Datasheet
pdf, 652 КБ

Дополнительная информация

Калькуляторы группы «Диоды Шоттки»
Типы корпусов импортных диодов