SI8645BT-IS, Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC W
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
77 шт., срок 5-7 недель
950 руб.
Мин. кол-во для заказа 32 шт.
от 46 шт. —
837 руб.
Добавить в корзину 32 шт.
на сумму 30 400 руб.
Альтернативные предложения1
Описание
Drivers and Interfaces\Interface\Digital Isolator
Digital Isolator CMOS 4-CH 150Mbps 16-Pin SOIC W
Технические параметры
Automotive | No |
Coupling Type | Capacitive Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 4/0 |
Maximum Data Rate | 150Mbps |
Maximum Fall Time (ns) | 4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current Drive (mA) | 10 |
Maximum Power Dissipation (mW) | 275 |
Maximum Propagation Delay Skew (ns) | 5 |
Maximum Propagation Delay Time (tPHL) (ns) | 14 |
Maximum Propagation Delay Time (tPLH) (ns) | 14 |
Maximum Quiescent Supply Current (mA) | 9.2/4 |
Maximum Rise Time (ns) | 4 |
Maximum Working Insulation Voltage | 1200Vp |
Minimum Common Mode Rejection (kV/us) | 60 |
Minimum Isolation Voltage (Vrms) | 5000 |
Minimum Operating Supply Voltage (V) | 2.375 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Output Type | CMOS |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC W |
Supplier Temperature Grade | Industrial |
Type | General Purpose |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Brand: | Skyworks Solutions, Inc. |
Data Rate: | 150 Mb/s |
Development Kit: | si86xxiso-kit |
Factory Pack Quantity: Factory Pack Quantity: | 46 |
Forward Channels: | 4 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 5000 Vrms |
Manufacturer: | Skyworks |
Maximum Fall Time: | 4 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 4 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Package / Case: | SOIC-Wide-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 275 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 8 ns |
Protocol Supported: | General Purpose |
Pulse Width Distortion: | 4.5 ns |
Pulse Width: | 5 ns |
Qualification: | AEC-Q100 |
Reverse Channels: | 0 Channel |
Series: | Si864x |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.375 V |
Type: | General Purpose |
Техническая документация
Дополнительная информация
Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары