AFE5808AZCF

AFE5808AZCF
Изображения служат только для ознакомления,
см. техническую документацию
11 430 руб.
Добавить в корзину 1 шт. на сумму 11 430 руб.
Номенклатурный номер: 8023228947
Бренд: Texas Instruments

Описание

AFE5808A 8-Channel Ultrasound Analog Front End
Texas Instruments AFE5808A 8-Channel Ultrasound Analog Front End is a highly integrated Analog Front-End (AFE) solution specifically designed for ultrasound systems in which high performance and small size are required. AFE5808A 8-Channel AFE integrates a complete time-gain-control (TGC) imaging path and a continuous wave Doppler (CWD) path. This device also enables users to select one of various power/noise combinations to optimize system performance. The Texas Instruments AFE5808A is a suitable ultrasound AFE solution for portable and high-end systems. It contains eight channels of a voltage-controlled amplifier (VCA), 14/12-bit analog-to-digital converter, and CW mixer. The VCA includes a low noise amplifier (LNA), voltage-controlled attenuator (VCAT), a programmable gain amplifier, and a low-pass filter.

Технические параметры

Brand: Texas Instruments
Development Kit: AFE5808AEVM
Factory Pack Quantity: Factory Pack Quantity: 160
Features: Analog Front End(AFE)
Gain Error: +/-0.5 dB
Interface Type: Serial, SPI
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Operating Supply Voltage: -300 mV to 3.9 V
Package / Case: nFBGA-135
Packaging: Tray
Part # Aliases: HPA01093ZCF
Pd - Power Dissipation: 190 mW
Product Category: Analog Front End-AFE
Product Type: Analog Front End-AFE
Resolution: 12 bit, 14 bit
Sampling Rate: 65 MS/s
Series: AFE5808A
SNR - Signal to Noise Ratio: 77 dBFS
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Type: Ultrasound

Техническая документация

Чертеж
pdf, 80 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы Analog Front End (AFE)»
Типы корпусов импортных микросхем