NCS2250SN2T1G , Comparator, Rail to Rail O/P, 1.8 → 5.5 V 5-Pin TSOP
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 180 руб.
Кратность заказа 13 шт.
Добавить в корзину 13 шт.
на сумму 28 340 руб.
Описание
Semiconductors\Amplifiers & Comparators\Comparators
Propagation delay: 50 ns with 100 mV overdrive Rail-to-rail input: VSS -200 mV to VDD +200 mV Supply voltage: 1.
Технические параметры
Automotive Standard | AEC-Q101 |
Comparator Type | High Speed |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | Rail to Rail |
Package Type | TSOP |
Pin Count | 5 |
Power Supply Type | Single |
Typical CMRR | 81dB |
Typical PSRR | 88dB |
Typical Single Supply Voltage | 1.8 → 5.5 V |
Width | 1.65mm |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Voltage Comparator |
Maximum Input Bias Current (uA) | 0.00002(Typ)@5V |
Maximum Input Offset Voltage (mV) | 6@5V |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time (ns) | 64 |
Maximum Quiescent Current (mA) | 0.2@5V |
Maximum Single Supply Voltage (V) | 5.5 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 1.8 |
Mounting | Surface Mount |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
PPAP | No |
Rail to Rail | Rail to Rail Input/Output |
Standard Package Name | SOP |
Supplier Package | TSOP |
Typical CMRR (dB) | 81 |
Typical Output Current (mA) | 52@5V |
Typical PSRR (dB) | 88 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем