MIC6270YM5-TR , Comparator, Open Collector O/P, 300ns 5-Pin SOT-23

Фото 1/4 MIC6270YM5-TR , Comparator, Open Collector O/P, 300ns 5-Pin SOT-23
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
Кратность заказа 50 шт.
Добавить в корзину 50 шт. на сумму 7 500 руб.
Номенклатурный номер: 8023300593
Артикул: MIC6270YM5-TR

Описание

Semiconductors\Amplifiers & Comparators\Comparators
The MIC6270 is a precision voltage comparator with an offset voltage specification of 5mV maximum. The MIC6270 is designed to operate from a single 2V to 36V power supply.

Технические параметры

Comparator Type CMOS
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Number of Channels per Chip 1
Output Type Open Collector
Package Type SOT-23
Pin Count 5
Power Supply Type Single
Typical Response Time 300ns
Typical Voltage Gain 200 V/mV
Width 1.6mm
Brand: Microchip Technology
Comparator Type: Differential
Factory Pack Quantity: Factory Pack Quantity: 3000
Ib - Input Bias Current: 400 nA
Ios - Input Offset Current: 150 nA
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Operating Supply Current: 1.2 mA
Operating Supply Voltage: 2 V to 36 V
Output Current per Channel: 10 mA
Output Type: Open Collector
Package / Case: SOT-23-5
Part # Aliases: MIC6270YM5 TR
Polarity: Inverting, Non-Inverting
Product Category: Analog Comparators
Product Type: Analog Comparators
Product: Analog Comparators
Response Time: 600 ns
Series: MIC6270
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 2 V
Vcm - Common Mode Voltage: 2 V to 36 V
Vos - Input Offset Voltage: 9 mV

Техническая документация

Datasheet MIC6270YM5-TR
pdf, 648 КБ
mic6270
pdf, 142 КБ

Дополнительная информация

Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем