AD7414ARTZ-0REEL7

AD7414ARTZ-0REEL7
Изображения служат только для ознакомления,
см. техническую документацию
740 руб.
Добавить в корзину 1 шт. на сумму 740 руб.
Номенклатурный номер: 8023327356
Бренд: Analog Devices

Описание

Sensor Solutions

Analog Devices (ADI) sensor solutions include MEMS accelerometers, MEMS gyroscopes, MEMS inertial measurement units (IMUs), optical sensors, anisotropic magnetoresistive (AMR) sensors, temperature sensors, and Hall effect sensors. The high-performance discrete components and plug-in-ready solutions efficiently and reliably address complex design requirements.

Технические параметры

Accuracy: +/-0.5 C
Brand: Analog Devices
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: Serial
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 900 uA
Output Type: Digital
Package / Case: SOT-23-6
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 10 bit
Series: AD7414
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Temperature Sensor

Техническая документация

Datasheet
pdf, 289 КБ